Eaton Electronics Flat-Pac™ FP0805 Power Inductors
Eaton Electronics Flat-Pac™ FP0805 are high current, high frequency, low-profile power inductors that feature controlled DCR for sensing circuits, and an inductance range from 32nH to 200nH. The FP0805 series comes in a 7.5 x 7.6 x 5mm surface-mount package with ferrite core material. These devices are halogen-free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP0805 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point-of-load modules, notebook regulators and much more.Features
- Halogen-free
- 125°C maximum total temperature operation
- 7.5 x 7.6 x 5mm surface-mount package
- Ferrite core material
- High current carrying capacity, Low core losses
- Controlled DCR tolerance for sensing circuits
- Inductance range from 32nH to 200nH
- Current range from 20 to 110A
- Frequency range up to 2MHz
- RoHS compliant
Applications
- Multi-phase regulators
- Voltage Regulator Module (VRM)
- Point-of-load modules
- Desktop and server VRM's and EVRD's
- Data networking and storage systems
- Notebook regulators
- Graphics cards and battery power systems
- DCR sensing
Associated Product
View Results ( 5 ) Page
| N.º de artículo | Inductancia | Corriente CC máxima |
|---|---|---|
| FP0805R1-R20-R | 200 nH | 65 A |
| FP0805R1-R10-R | 100 nH | 65 A |
| FP0805R1-R03-R | 32 nH | 65 A |
| FP0805R1-R07-R | 72 nH | 65 A |
| FP0805R1-R06-R | 58 nH | 65 A |
Publicado: 2014-02-28
| Actualizado: 2024-10-08