Eaton Electronics 1025HC High Current SMT Ceramic Tube Fuses

Eaton Electronics 1025HC High Current SMT Ceramic Tube Fuses are fast-acting high current fuses with a compact design that utilizes less board space. The 1025HC Fuses feature 20-50A current ratings and are halogen-free and RoHS compliant. These fuses are designed for use in applications as primary and secondary circuit protection.

Features

  • Fast-acting high current fuse
  • Compact design utilizes less board space
  • 20A to 50A current ratings
  • Ceramic tube, silver-plated brass end cap construction
  • Halogen-free and RoHS compliant

Applications

  • Primary and secondary circuit protection
    • Server and desktop power supplies
    • Gaming console systems
    • Voltage Regulator Module (VRM)
    • Storage system power
    • Base station power supplies
    • Basic power supplies
    • LED and general lighting
    • Test equipment

1025HC Fuses Recommended Pad Layout (mm)

Eaton Electronics 1025HC High Current SMT Ceramic Tube Fuses
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción
1025HC30-RTR 1025HC30-RTR Hoja de datos Fusibles de montaje en superficie 30A Fast-acting SMT ceramic fuses
1025HC25-RTR 1025HC25-RTR Hoja de datos Fusibles de montaje en superficie 25A Fast-acting SMT ceramic fuses
1025HC40-RTR 1025HC40-RTR Hoja de datos Fusibles de montaje en superficie 40A Fast-acting SMT ceramic fuses
1025HC20-RTR 1025HC20-RTR Hoja de datos Fusibles de montaje en superficie 20A Fast-acting SMT ceramic fuses
1025HC50-RTR 1025HC50-RTR Hoja de datos Fusibles de montaje en superficie 50A Fast-acting SMT ceramic fuses
Publicado: 2016-09-29 | Actualizado: 2024-10-08