Eaton Electronics 2822HC High-Current Fuses

Eaton Electronics 2822HC High-Current Fuses are ultra-high current carrying (40A to 125A) fuses in a 7.6mm x 6.0mm surface-mount footprint. The Eaton 2822HC High-Current Fuses provide reliable overcurrent protection and help high-power applications avoid the paralleling of current-rated fuses, reducing space and component count. These brick fuses provide a high interrupting rating of 1000A at 72VDC and are ideal for use in servers/backplanes, power distribution units, power supplies, and more.

Features

  • 7.6mm x 6.0mm (2822 EIA) footprint
  • Helps high power applications avoid paralleling of lower current rated fuses, reducing space and component count
  • 40A to 125A current ratings
  • 60VDC or 72VDC voltage rating
  • 1000A interrupting rating at 72VDC
  • cURus: UL recognized per UL 248

Applications

  • Servers and backplanes
  • Power distribution units
  • Power supplies
  • Energy storage systems
  • Industrial automation tools
  • Robotic machinery
  • Telecom DC/DC power
  • Routers and switches
  • Power battery packs

Videos

Handheld (NB/LT) Battery Block Diagram

Eaton Electronics 2822HC High-Current Fuses

Power Tool or Appliance Battery Block Diagram

Eaton Electronics 2822HC High-Current Fuses
Publicado: 2022-06-14 | Actualizado: 2024-10-09