Eaton Electronics 5G Applications
Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.5G Communication
Supercapacitors and 5G
Supercapacitors store electrons in an extremely dense electric field, allowing them to charge and discharge quickly compared to conventional battery technologies. Supercapacitors may not be as energy-dense as the latest battery technologies, but they still respond in milliseconds or less to changes in supply voltage conditions.
ESD Protection for 5G
Using circuit protection devices to protect susceptible parts of the 5G communication link circuitry is critical to ensuring 100% uptime and minimal system maintenance. Even premium PSU / power modules can be subjected to voltage / current conditions at the grid connection, resulting in overvoltage or overcurrent conditions. These surges can be carried onto 5G subsystem boards through conductive enclosures or result in EMI that is conducted to subcircuits within the system. Therefore, circuit protection devices are vital for 5G communication systems.
5G Voltage Regulation
FP power inductors are compact, surface-mount devices that can be placed near leads or terminals to sensitive components, including FPGAs, ASICs, CPUs, and RF / analog components. For 5G systems, FP power inductors offer voltage regulation and filtering of DC/DC conversion circuitry, providing voltage rails for various digital, analog, and RF circuits.
Videos
Additional Resources
Featured Products
Eaton High Power TVS Diodes
Delivers reliable overvoltage protection with fast response times for electronic equipment.
Eaton Electronics 15BJ 1500W Transient Voltage Suppressors
Offers 1500W peak pulse power rating & excellent clamping capability in a low-profile SMBF package.
Eaton Electronics 10BJ 1000W Transient Voltage Suppressors
Offers <1μA typical IR above 12V and 1000W peak pulse power capability at 10/1000μs waveform.
Eaton Electronics DRAQ75 Automotive-Grade Shielded Power Inductors
Can be used as single inductor, SEPIC, Flyback, or other coupled inductor/transformer applications.
Eaton Electronics DRA Automotive Inductors
Offers shielded, high power density and high efficiency for high shock and vibration environments.
Eaton Electronics DRAQ127 Automotive-Grade Coupled Inductors
AEC-Q200 Grade 1 qualified inductors with dual winding, high power, and shielded drum.
Eaton Electronics DRAP Automotive-Grade Power Inductors
AEC-Q200-qualified inductors with high power density and a shielded drum core.
Eaton Electronics EPM12V1 & EPM12V2 Non-Isolated DC-DC Converters
Features a 3VDC to 14VDC input voltage range with efficiency up to 91%.
Eaton Electronics EPM78 Non-Isolated DC-DC Converters
Comes in a 3-pin SIP package that is compatible with LM78 linear regulators, up to 96% efficiency.
Eaton Electronics EXL1V Power Inductors
Magnetically shielded with low EMI, low DCR, and a high current capacity.
Eaton Electronics MCLA / WCLA AEC-Q200 Chip Inductors
AEC-Q200 qualified multilayer and wire-wound chip inductors for infotainment, wireless, and more.
Eaton Electronics MCL Multilayer Chip Inductors
Features multilayer monolithic construction for high reliability, available in three variants.
Eaton Electronics MCQ1V Multilayer Chip Inductors
Delivers design flexibility in RF wireless applications, small footprint, and high Q performance.
Eaton Electronics MFB Multilayer Ferrite Beads
A wide range of high-impedance performance across a wide range of high-frequency applications.
Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors
Provides ESD protection with a fast response time of <1ns in three compact package styles.
Eaton Electronics MLVB Multilayer Varistor ESD Suppressors
Available in small 0402 and 0603 sizes and ideal for a wide range of uses.
Eaton Electronics MLVC Surface-Mount Chip Multilayer Varistors
Features nine footprint options from 0402 to 4032 and is designed to absorb high-transient volts.
Eaton Electronics 0402ESDA-AEC Automotive Grade ESD Suppressor
AEC-Q200 qualified and provides ultra-low capacitance (0.05pF) for high-speed data applications.
Eaton Electronics MLP1 ESD PolySurg™ Suppressors
Ultra-low (0.05pF) capacitance protects high-speed data circuits from ESD damage.
Eaton Electronics TVS Diode ESD Suppressors
3.3V to 70V reverse working range, up to 240A peak pulse current, and capacitance as low as 0.07pF.
Eaton Electronics 5-0SMDJ 5000W Transient Voltage Suppressors
5000W peak pulse power rating, 300A current, and -55°C to +150°C operating temperature range.
Eaton Electronics SMAJ 400W Transient Voltage Suppressors
Fast response time, typically <1.0ps from 0V to VBR minimum, and excellent clamping capability.
Eaton Electronics SMBJ 600W Transient Voltage Suppressors
<1μA typical IR above 10V, and fast response time, typically less than 1.0ps from 0V to VBR minimum.
Eaton Electronics SMCJE 1500W Transient Voltage Suppressors
Features a 1500W peak pulse power rating and 200A current in a low-profile SMC package.
Eaton Electronics SMDJE 3000W Transient Voltage Suppressors
Provides a 3000W pulse power rating, 300A forward surge current, and fast response time.
Eaton Electronics SMTJ 3500A Transient Voltage Suppressors
Offers a 3500A peak pulse current rating, high-temperature reflow soldering, RoHS compliant.
Eaton Electronics SMF 200W Transient Voltage Suppressors
Provides 200W peak pulse power capability at 10/1000μs waveform in a low-profile SOD-123FL package.
Eaton Electronics SMC Thyristors
Eliminates overvoltage caused by fast-rising transients, lower capacitance, & low on-state voltage.
Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors
Offers high reliability, high power, low ESR, and ultra-high capacitance energy storage.
Eaton Electronics TV Supercapacitors
Drop-in replacement for HB or HV products, higher power at a reduced size, double operating life.
Eaton Electronics KR Coin Cell Super Caps
Ranges from a few micro-amps for several days to several amps for milliseconds.
Eaton Electronics KW Coin Cell Supercapacitors
Smallest available package size and lowest ESR in a full -40°C to +85°C operating temperature range.
Eaton Electronics 16V XVM Supercapacitor Modules
Higher voltage, power or discharge time through series or parallel connection of multiple modules.
Eaton Electronics XLM62 SuperCapacitor Module
Features low ESR (6.7mΩ), high efficiency (>98%), and an operating life of up to 20 years.
Eaton Electronics EDLC Supercapacitors
Ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction.
Related Applications
Eaton Energy Storage
Supercapacitors that support energy storage applications in power generation, grid, and user side.
- Eaton Electronics