Eaton Electronics ECSTA Automotive Grade Current Sense Transformers
Eaton Electronics ECSTA Automotive-Grade Current Sense Transformers are SMT-packaged transformers with a primary-sensed current rating of 7A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are suitable for a variety of applications, including motor drives, onboard chargers, DC/DC converters, wireless chargers, battery management systems (BMS), EV charging, feedback control, and overload sensing.
Features
- SMT mounting
- 50KHz to 1MHz frequency range
- 7A sense current maximum
- 1:20 to 1:150 turn ratio range
- -40°C to +125°C operating temperature
- 3mΩ DRC primary (reference)
- 0.35Ω to 21Ω DRC secondary (maximum)
- 33μH to 1800 secondary inductance (@100kHz)
Applications
- Motor drive
- On-board chargers
- DC/DC converters
- Wireless chargers
- Battery management systems (BMS)
- EV charging
- Feedback control
- Overload sensing
Dimensions
Publicado: 2022-09-09
| Actualizado: 2026-03-03