Eaton Electronics EKC25 High-Voltage EV Fuses
Eaton Electronics EKC25 High-Voltage EV Fuses are 74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating. The EKC25 features a ceramic tube body with tin-plated copper terminals. These Eaton EV fuses provide a 63A to 175A current rating range and are designed for automotive and commercial vehicle onboard chargers (OBCs), battery management systems (BMS), three-phase EV supply equipment/charging infrastructures, and more. The series is designed to UL248-20, ISO8820-8, GB/T31465.6, and IEC60269-7 standards.
Features
- 74mm x 22mm x 25mm EV fuses
- Ceramic tube body
- Tin-plated copper terminals
- 63A to 175A current rating
- 1000VDC voltage rating
- -40°C to +125°C operating temperature range
- Designed to UL248-20, ISO8820-8, GB/T31465.6, and IEC60269-7
- Produced in a factory with ISO9001 and IATF16949 certification
- CE compliant
Applications
- Automotive and commercial vehicle OBCs
- BMS
- Onboard EV powertrain and distribution
- Power distribution units (PDUs)
- Three-phase EVSE and charging infrastructures
Dimensions (mm)
Publicado: 2025-08-12
| Actualizado: 2026-03-03