Eaton Electronics HTJ Panel Mount Fuse Holders

Eaton Electronics HTJ Panel Mount Fuse Holders are a cost-effective solution that accepts 6.3mmx32mm (1/4” x 1-1/4”) cartridges or ferrule fuses. The family has ratings up to 250V and 15A with options for quick connect or solder terminals. These HTJ fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an electrical enclosure. This not only helps in ease of replacement upon opening but also keeps the wire connections contained within the enclosure for safety. The family offers different fuse carrier options between twist knobs for manual operation or flush mounting assembly for screwdriver operation. All HJT configurations are molded of UL 94 V-0 flammability rated plastic as well as CE and RoHS compliant.

Features

  • Front panel mount allowing external fuse replacement
  • Accepts 6.3mm x 32mm (1/4” x 1-1/4”) cartridge fuses
  • Ratings up to 250V and 15A
  • Molded from UL 94 V-0 thermoplastic
  • Finger turn and screwdriver options
  • Both solder and quick-connect terminals
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Régimen de corriente Régimen de voltaje
BK1-HTJ-602I BK1-HTJ-602I Hoja de datos Portafusibles PANEL MOUNT FUSEHOLDER 1/4" 10 A 250 VAC
BK1-HTJ-606I BK1-HTJ-606I Hoja de datos Portafusibles PANEL MOUNT FUSEHOLDER 1/4" 10 A 250 VAC
BK16-HTJ-601I BK16-HTJ-601I Hoja de datos Portafusibles PANEL MOUNT FUSEHOLDER 1/4" 10 A 250 VAC
BK2-HTJ-608I BK2-HTJ-608I Hoja de datos Portafusibles PANEL MOUNT FUSEHOLDER 1/4" 15 A 250 VAC
BK1-HTJ-605I BK1-HTJ-605I Hoja de datos Portafusibles PANEL MOUNT FUSEHOLDER 1/4" 10 A 250 VAC
Publicado: 2021-04-20 | Actualizado: 2024-10-08