Eaton Electronics LTA1V Automotive LAN Transformers
Eaton Electronics LTA1V Automotive LAN Transformers are AEC-Q200 compliant and offer a 1500VAC isolation rating between primary and secondary. These transformers feature a single-port design and a wide operating temperature range of -40°C to +125°C. Eaton Electronics LTA1V Automotive LAN Transformers are IEEE 802.3u compliant and are suitable for battery management systems, infotainment applications, and advanced driver assistance systems (ADAS).Features
- AEC-Q200 compliant
- Single-port design
- 1500VAC isolation between primary and secondary
- 350μH inductance
- IEEE 802.3u compliant
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range
Applications
- T-box
- 10BASE-T/100BASE-TX interface
- Infotainment
- ADAS
- Battery management systems
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| LTA1VS16A-351-R | ![]() |
Transformadores de audio / Transformadores de señal LANTA 350uH 16 pin 6.4mmH high Perform |
| LTA1VS16C-351-R | ![]() |
Transformadores de audio / Transformadores de señal LANTA 350uH 16 pin 5.3mmH |
| LTA1VS16B-351-R | ![]() |
Transformadores de audio / Transformadores de señal LANTA 350uH 16 pin 6.4mmH |
Publicado: 2024-02-27
| Actualizado: 2024-10-07