Eaton Electronics MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Features

  • Time-delay
  • Optional axial leads available
  • 1/4" x 1 1/4" (6.35mm x 31.75mm) physical size
  • Ceramic tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14
Publicado: 2010-05-14 | Actualizado: 2025-04-01