Eaton Electronics SCF Self-Control Fuses

Eaton Electronics SCF Self-Control Fuses are triggerable fuses that provide overcurrent and overcharge (overvoltage) protection. These fuses feature a three-terminal surface-mount design in a compact and low-height footprint. These circuit protection devices offer 12A to 45A nominal current ratings. These SCF Self-Control Fuses come in three footprints (4030, 5432, and 9550) for compact/high-power applications and are ideal for single-/multi-cell battery packs.

Features

  • 3-terminal, surface-mount circuit protection device
  • Compact and low-height footprint
  • 12A to 45A nominal current ratings
  • Ideal for single-cell and multi-cell battery packs
  • 3 footprints offered for compact and high-power applications
  • Halogen free and RoHS compliant

Applications

  • Computing and consumer
    • Notebooks
    • Smartphones
    • Tablets
    • PCs
  • Energy
    • High-power battery systems
  • Industrial and consumer
    • Power tools
    • Cordless tools
    • Vacuum cleaners
  • Transportation
    • E-bikes
    • Battery-powered automated guided vehicles

Specifications

  • Dimensions
    • 4.0mm x 3.0mm (SCF4030)
    • 5.4mm x 3.2mm (SCF5432)
    • 9.5mm x 5.0mm (SCF9550)
  • Rated current range
    • 12A to 22A (SCF4030)
    • 12A to 30A (SCF5432)
    • 30A to 45A (SCF9550)

Videos

Equivalent Circuit

Application Circuit Diagram - Eaton Electronics SCF Self-Control Fuses
Publicado: 2022-02-07 | Actualizado: 2026-03-03