Eaton U360 7-Port USB-C Hub
Eaton U360 7-Port USB-C Hub can connect up to seven USB devices to computers, laptops, MacBooks, or Chromebooks, turning them into mini workstations. This hub features a compact design and various USB-A and USB-C ports to fit every need. One USB 2.0 type-A port connects a mouse or keyboard, while three USB 3.2 Gen1 type-A ports connect external storage or accessories. Another USB 3.2 Gen 2 type-A port and two USB-C ports make it easy to quickly move large files between storage devices. The U360 supports the fast charging of USB devices and is ready to use out of the package. The hub requires no drivers or other software to download or install. Eaton U360 7-Port USB-C Hub offers a slim housing design that fits easily into a backpack or bag for convenient work-from-anywhere use.Features
- Accepts up to seven USB peripherals, turning the computer into a mini workstation
- One USB-A and two USB-C ports support USB 3.2 Gen 2 speeds up to 10Gbps
- USB-A ports support 7.5W, and USB-C ports support 15W for charging mobile devices
- Slim housing fits easily into backpack or bag for convenient work-from-anywhere use
- Plug-and-play operation with no software required for immediate connection
- Compatible with USB-enabled operating systems
Specifications
- 5ft AC power adapter cord length
- 100VAC to 240VAC voltage compatibility
- AC adapter power source
- 12V, 2A power adapter voltage and current
- Seven ports
- Nickel connector plating
- 0.875" x 5.500" x 2.875" unit dimensions
- 0°C to +50°C operating temperature range
Kit Contents
- U360-007-5A2C seven-port USB-C hub
- USB-C host cable with optional USB-A adapter, 3ft
- External power supply with 5ft cord
- Four international plug adapters (North America, UK, Europe, and Australia)
- Installation instructions
Publicado: 2025-08-19
| Actualizado: 2025-10-01