ebm-papst 4400FN High-Performance Fans

ebm-papst 4400FN High-Performance Fans are tubeaxial DC fans featuring an electronically commutated external rotor motor protected against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). ebm-papst 4400FN High-Performance Fans offer dimensions of 119mm x 119mm x 25mm and an exhaust-over-struts direction of airflow. The fans meet UL, CSA, and VDE approvals on some models.

Features

  • GRP (PBT) material housing
  • GRP (PA) impeller
  • Exhaust-over-struts direction of airflow
  • Counterclockwise direction of rotation, looking towards rotor
  • Connection via single wires 22AWG, TR 64
  • Weight of 240g

Dimensions

Mechanical Drawing - ebm-papst 4400FN High-Performance Fans
View Results ( 4 ) Page
N.º de artículo Hoja de datos Voltaje de alimentación operativo Circulación de aire Velocidad Ruido
4412FNH 4412FNH Hoja de datos 12 VDC 132 CFM (3.7 m3/min) 5400 RPM 55 dBA
4414FNN 4414FNN Hoja de datos 24 VDC 118 CFM (3.3 m3/min) 4850 RPM 52 dBA
4418FNH 4418FNH Hoja de datos 48 VDC 132 CFM (3.7 m3/min) 5400 RPM 55 dBA
4414FNH 4414FNH Hoja de datos 24 VDC 132 CFM (3.7 m3/min) 5400 RPM 55 dBA
Publicado: 2008-05-28 | Actualizado: 2025-01-27