ebm-papst Data Center Solutions
ebm-papst Data Center Solutions feature fans and motors that provide cooling for individual server rows through modular designs, delivering high airflow performance and integrating seamlessly with cooling towers. Intelligently networked for reliability and maximum transparency, ebm-papst’s array of data center cooling solutions includes AxiForce, AxiTwin, and DiaForce fans.Application Example
For rack cooling, the AxiForce fans are efficient with a noise reduction up to 6dB(A) in 80mm, 120mm, and 172mm sizes. AxiTwin fans, for 19" racks, feature two fans to enhance cooling efficiency. DiaForce fans feature air flow in both axial and radial directions, optimizing performance.
Videos
Publicado: 2024-10-10
| Actualizado: 2024-12-02