ECS ECS-320-CDX-2292 SMD Quartz Crystal
ECS ECS-320-CDX-2292 SMD Quartz Crystal features a low profile of 0.3mm with a 1.6mm x 1.2mm footprint. This AT-cut crystal operates in the 32MHz frequency range with 60Ω maximum equivalent series resistance (ESR). Other features include ±10ppm frequency tolerance, ±20ppm frequency stability, 10pF load capacitance, and a fundamental oscillation mode. ECS ECS-320-CDX-2292 SMD Quartz Crystal has a -40°C to +85°C operating temperature range and complies with EU RoHS 2015/863 requirements.Features
- Low profile
- Fundamental oscillation mode
- AT cut
- Compliant with EU RoHS 2015/863
- Moisture Sensitivity Level (MSL) 1
Specifications
- 1.6mm x 1.2mm x 0.3mm dimensions
- 32MHz frequency
- ±10ppm frequency tolerance
- ±20ppm frequency stability
- 10pF load capacitance
- 60Ω maximum ESR
- -40°C to +85°C operating temperature range
Dimensions
Publicado: 2022-06-08
| Actualizado: 2022-06-13