ECS ECS-MPIP0420 Miniature Power Inductors
ECS ECS-MPIP0420 Miniature Power Inductors are high-current, high-frequency inductors that handle high transient inrush current spikes. These ECS miniature magnetically shielded power inductors feature a frequency range of 20kHz to 10MHz and a current range of 2.3A to 14.0A. The rugged ECS-MPIP0420 is halogen-free, lead-free, RoHS compliant, and operates over a wide -55°C to +165°C temperature range. The series is ideal for a wide range of applications, including handheld/mobile devices, portable media players, point-of-load (PoL) converters, and more.
Features
- Handles high transient inrush current spikes
- Magnetically shielded
- 20kHz to 10MHz frequency range
- 0.22µH to 10µH inductance range
- 2.3A to 14.0A current range
- Rugged construction
- Halogen-free, lead-free, and RoHS-compliant
- -55°C to +165°C operating temperature range (ambient plus self-temperature rise)
- J-STD-020D-compliant solder reflow temperature
Specifications
- Handheld/mobile devices
- Portable media players
- GPS/PDAs
- MP3 players
- Battery-operated devices
- Notebooks/netbooks
- Tablets/smartbooks
- LCD displays
- LED drivers
- PoL converters
Schematic
Dimensions
Publicado: 2026-03-16
| Actualizado: 2026-03-18