EDAC D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.

Features

  • 690W E-SEAL
    • Available in Standard USB TypeA, Micro USB, Mini USB Type B, HDMI Type A
    • Material: Thermoplastic, UL 94V-0 Rated, Black color
    • Shell: Steel, Nickel Plated
    • O-Ring: Silicone
    • Contact Material: Phosphor Bronze, Gold Plated
    • Compatible with all Windows versions
    • 1.2Mbps or 480Mbps communication speed
    • Complies with USB1.0 (USB2.0 upon request)
    • Compatible with asynchronous and isochronous data transfer methods
    • Silicone rubber seals
    • Secure latching system for safe mating under severe vibration or shock conditions
  • 627/628
    • Both low and high profiles available
    • 2.77mm contact spacing x 2.82mm row spacing
    • Plug and receptacle in 9-, 15-, 25-, 37- and 50-pin contact sizes
    • Pin and socket contact mating design with PC tail termination
    • Metal shell provides EMI/RFI shielding. Plug shell indents provide grounding and additional mating retention
    • Grounding features include two-prong boardlock for exceptional retention to PC board
    • Mounting options for panel mount or connector mating include through-hole, threaded inserts and threaded standoffs
    • D-shaped connector mating outline provides polarization
    • Design based on requirements of MIL-C-24308, EIA RS-232 and RS-449
  • Standard Density D-Subs
    • Available in 9, 15 ,and 25 pin sizes
    • Contact Terminations
      • 90° Right Angle PCB Tail
      • 180° Straight or Vertical PCB Tail
      • Solder Cup Tail
    • Material: PBT Thermoplastic with 30% Glass Filled,
    • UL 94V-0 Rated, Black color
    • Watertight Frame: PBT Thermoplastic with 30% Glass Filled,
    • UL 94V-0 Rated, Black Color
    • Shell: Steel, Nickel Plated
    • O-Ring: Silicone
    • Epoxy Sealant: Epoxy
    • Contact Material: Copper Alloy
  • High Density D-Subs
    • Available in 15, 26, and 44 pin sizes
    • Contact Terminations are available in:
      • 90° Right Angle PCB Tail
      • 180° Straight or Vertical PCB Tail
      • Solder Cup Tail
    • Material: PBT Thermoplastic with 30% Glass Filled,
    • UL 94V-0 Rated, Black color
    • Watertight Frame: PBT Thermoplastic with 30% Glass Filled,
    • UL 94V-0 Rated, Black Color
    • Shell: Steel, Nickel Plated
    • O-Ring: Silicone
    • Epoxy Sealant: Epoxy
    • Contact Material: Copper Alloy

Videos

Publicado: 2015-03-02 | Actualizado: 2025-05-01