Superior Sensor Technology KP-ROR 90° Port Adapters

Superior Sensor Technology KP-ROR 90° (Right-Angle) Port Adapters are designed for incorporating sensors into designs with minimal Z-height requirements. These highly reliable, high-quality adapters plug into the two ports of Superior Sensor Technology pressure sensors for easy implementation. The 90° Port Adapters reduce total z-height clearance with tubing to 10.75mm. The adapters come with o-rings pre-installed, securing an airtight connection with pressure ports.

Features

  • Designed for Super Sensor Technology pressure sensors
  • Plugs into the two ports of the pressure sensors for easy implementation
  • Right-angle adapters for designs with minimal z-height requirements
  • Reduces total z-height clearance with tubing to 10.75mm
  • O-rings pre-installed, securing an airtight connection with pressure ports
  • Designed to operate solely with Superior Sensor Technology pressure sensors - intended for all sensor models except the CP301 and CP302

Applications

  • HVAC systems
  • Industrial equipment
  • Medical devices
  • Transportation
Publicado: 2025-03-12 | Actualizado: 2026-05-19