Phoenix Contact PSR-MIS Magnetic Safety Switches

Phoenix Contact PSR-MIS Magnetic Safety Switches are non-contact safety switches that provide a cost-optimized safety solution. These switches are designed using the proven magnetic switching principle for monitoring of movable guards and are easy to install. The PSR-MIS magnetic switches offer simple diagnostics with an LED display directly on the sensor. These PSR-MIS switches are available in various designs for flexible mounting on doors and hatches.

Features

  • 3 designs
  • Safe series connection up to PL d
  • Proven magnetic switching principle for reliable condition monitoring
  • Simple diagnostics with an LED display directly on the sensor
  • Various designs for flexible mounting on doors and hatches

Safety Switch Actuators

Phoenix Contact PSR-MIS Magnetic Safety Switches
Phoenix Contact PSR-MIS Magnetic Safety Switches
Phoenix Contact PSR-MIS Magnetic Safety Switches

Spacer Plate

Phoenix Contact PSR-MIS Magnetic Safety Switches
View Results ( 26 ) Page
N.º de artículo Hoja de datos Régimen de voltaje de CA Régimen de voltaje de CC Régimen de corriente Tipo de interruptor Iluminado Estilo de terminación Temperatura de trabajo mínima Temperatura de trabajo máxima RoHS - Mouser
1533232 1533232 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Connector - 25 C + 75 C Y
1533269 1533269 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Connector - 25 C + 75 C Y
1533278 1533278 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1534519 1534519 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1533265 1533265 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1533277 1533277 Hoja de datos 50 VAC 28.8 VDC 100 mA SafetySwitch Non-Illuminated Cable - 25 C + 75 C Y
1533189 1533189 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Connector - 25 C + 75 C Y
1532481 1532481 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1533047 1533047 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1533225 1533225 Hoja de datos 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Connector - 25 C + 75 C Y
Publicado: 2026-01-12 | Actualizado: 2026-01-26