Nuevos Electromecánica

Würth Elektronik Heat Sink Solutions are designed to provide effective thermal management to improve performance, reduce system failure, and increase the lifespans of electronics. These high-performance heatsink solutions include WE-HIC and WE-HICI heatsinks for ICs, WE-HTO and WE-HTOI heatsinks for transistors, and WE-TMA accessories for mounting the heatsinks and transistors. The WE-HIC are standard heatsinks, while the WE-HICI are heatsinks with pre-applied thermal interface material. These heatsinks for ICs are available in unidirectional and bidirectional variants in four different sizes. The WE-HTO are standard heatsinks, while the WE-HTOI are heatsinks with pre-applied thermal interface material. These heatsinks for transistors are designed specifically for TO-220 and TO-247 packages. The transistor heatsinks are constructed from black-anodized aluminum and available in four types, including simple, curved, clip-on, and extruded. Applications include Ball Grid Array (BGA), Pin Grid Array (PGA), CPU, DC/DC converter, and microcontrollers.
-
Würth Elektronik Heat Sink SolutionsDesigned to provide effective thermal management to improve performance and reduce system failure.4/9/2026 -
Phoenix Contact ECORLINE Essential edition 2nd Generation RelaysFeature 1, 2, or 4 changeover contacts, a screw connection, and a plug-in option.4/2/2026 -
C&K Switches Interruptores DIP ultraminiatura SMT de paso medio TDBOffers gold-plated contacts, a 100mΩ contact resistance, and 4.9N operating force.4/2/2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.3/25/2026 -
PEM SO-RT™ Free Running Locking StandoffsFeatures a self-clinching design, ideal for applications requiring mounting panels or components.3/24/2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.3/24/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.3/23/2026 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.3/23/2026 -
Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load RelaysDesigned for controlling DC motors, with an LED display and a protective circuit.3/20/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.3/16/2026 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.3/2/2026 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.2/27/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.2/27/2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.2/26/2026 -
Carlo Gavazzi DPA 3-Phase HVAC Monitoring RelaysSpecially designed for HVAC systems using low-GWP refrigerants.2/23/2026 -
Carlo Gavazzi GDPH Definite Purpose ContactorsCompact range of contactors for use with low GWP (A2L) refrigerants.2/18/2026 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.2/16/2026 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.2/9/2026 -
E-Switch LS25 Snap Action SwitchesFeature a long life cycle and are UL listed with an electrical rating of 25A, 125VAC/250VAC.2/9/2026 -
Phoenix Contact Three-Phase Solid-State ContactorsOffers fast, robust, and durable switching up to 30A for industrial environments.2/6/2026 -
Panduit MP500/550 Printers & AccessoriesPerfect for electrical contractors, network contractors, and smaller OEMs and panel shops.2/5/2026 -
M5Stack Chain EncoderRotary encoder input node in the M5Stack Chain series.2/3/2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2/2/2026 -
Phoenix Contact Hum-Free Installation ContactorsEliminates noise emissions from the coil while reliably & efficiently switching high-load currents.1/30/2026 -
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.1/28/2026 -