ELKO EP CRM-183 Single-Function Time Relays

ELKO EP CRM-183 Single-Function Time Relays offer an output contact of 1x changeover (CO) / single-pole, double-throw (SPDT) 16A, 2x CO / double-pole, double-throw (DPDT) 8A. The CRM-183 series operates from a 12V to 240V universal AC/DC supply voltage and is designed for DIN-rail mounting per EN 60715. These relays use A1-A2 supply terminals and are available in four types: ZR, ZN, BL, and OD. The devices feature 10 time ranges, spanning 0.1 seconds to 100 hours, and a multifunction red LED that flashes or shines depending on the operating status. All functions initiated by the supply voltage can use the control input to inhibit or pause the ongoing delay. ELKO EP CRM-183 Single-Function Time Relays are suitable for applications where there is a clear function requirement in advance and for universal use in automation, control and regulation, and in-house installations.

Features

  • All functions initiated by supply voltage can use control input to inhibit ongoing delay (pause)
  • Choice of ZR, ZN, BL, or OD type
  • Multifunction red LED flashes or shines depending on operating status
  • Designed for DIN-rail mounting per EN 60715

Applications

  • Automation
  • Control and regulation
  • In-house installations
  • Anywhere there is a clear function requirement in advance

Specifications

  • 1x CO / SPDT 16A, 2x CO / DPDT 8A output contact
  • 12V to 240V universal AC/DC supply voltage
  • 0.1s to 100hr time range (10 ranges)
  • 2.5VA / 1.5W consumption (maximum)
  • A1-A2 supply terminals
  • 90mm x 17.6mm x 64mm dimensions (3.5" x 0.7" x 2.5")

Connection Diagrams

Application Circuit Diagram - ELKO EP CRM-183 Single-Function Time Relays
Publicado: 2026-03-18 | Actualizado: 2026-04-23