Advantech Preconfigured USM-500 Medical Computer

Advantech Preconfigured USM-500 Tower/Standalone Medical Computer is an NVIDIA-certified, medical-grade computer designed for AI at the edge in hospital and healthcare environments. The Advantech USM-500 supports the NVIDIA RTX A6000 graphics card and AI tools like RAPIDS, TensorRT, and Triton Inference Server. The platform efficiently processes large video data and real-time AI analysis using two video capture cards and one NVIDIA graphics card.

Features

  • Stylish and user-friendly outlook for the hospital environment
  • Supports Intel® Xeon® 8th/9th, 12/13th Gen Core™ i7/i5/i3 processor with intel Q370/ C246, R680E
  • Rich expansion for multi-purpose application
  • Supports Windows® 10/11/LTSC/Linux/NVidia AI (Clara SDK)
  • M.2 2280/2230 expansion slot
  • HDMI and DP for multiple displays used
  • Support WISE-device on
  • Support software RAID 0,1,5,10, TPM1.2/2.0 (optional)

Applications

  • Hospital and healthcare environments
  • Real-time AI analysis
  • Video data capture and processing
  • Edge AI deployment
  • Medical-grade computing
  • AI-based diagnostic tools
  • Video surveillance with AI analysis
  • Healthcare data management

Dimensions

Mechanical Drawing - Advantech Preconfigured USM-500 Medical Computer
Publicado: 2024-11-13 | Actualizado: 2025-06-12