AAEON UP UP Xtreme PTL Edge Mini AI PC

AAEON UP Xtreme PTL Edge Mini AI PC is a high-performance single-board computer designed for AI edge computing, industrial automation, robotics, and machine vision. Powered by current Intel® Core™ Ultra processors, UP Xtreme PTL combines advanced CPU, GPU, and NPU acceleration in a compact embedded platform for demanding real-time AI workloads. With support for up to 128GB DDR5-6400 memory, rich industrial I/O, and multi-display capability, AAEON UP Xtreme PTL is built to power next-generation AI systems at the edge.

Features

  • Intel Core Ultra series 3 processors
  • DDR5 6400MHz, dual-channel SODIMM x 2, up to 128GB
  • Up to four simultaneous displays
  • M.2 2280 M-Key x 2
  • M.2 2230 E-Key x 1 (Wi-Fi/BT)
  • 2.5GbE x 2
  • USB 3.2 Gen 2 (Type-A) x 2, USB 4.0 (Type-C) x 2
  • Onboard TPM 2.0
  • Wide 19VDC to 36VDC input range

Applications

  • Smart retail and in-store analytics
  • Smart city and public safety AI
  • Industrial automation and smart AI manufacturing
  • Digital signage, video walls, and control rooms

Specifications

  • System
    • Processor - Intel Core Ultra 7 processor 356H (18M cache, up to 4.70GHz)
    • Graphics - Intel Core Ultra 7 processor 356H - Intel Graphics
    • Memory - DDR5 6400MHz, dual-channel SODIMM x 2, up to 128GB
    • Storage - M.2 2280 M-Key x 2
    • Ethernet - 2.5GbE x 2 (via Intel Ethernet controller I226-IT)
    • Wi-Fi®/BLUETOOTH® - M.2 2230 E-key x 1
    • Expansion slot
      • 40-pin GPIO x 1
      • M.2 2230 E-Key x 1 (PCIe Gen 4 [x1], USB 2.0)
      • M.2 2280 M-Key x 2 (PCIe Gen 4 [x4], PCIe Gen 5 [x4])
    • Security - onboard TPM 2.0
    • OS support
      • Windows® 11 IoT Enterprise
      • Ubuntu® 24.04 LTS
  • I/O placements
    • USB
      • USB 3.2 Gen 2 (Type-A) x 2
      • USB 4.0 (Type-C) x 2
    • Display Port
      • HDMI 2.1 x 2
      • DP 2.1 x 2 via a USB 4.0 Type-C®
    • Ethernet - 2.5GbE x 2 (via Intel Ethernet controller I226-IT)
    • COM - RS-232/422/485 x 2
    • Audio jack x 1 (Mic-in + line-out)
    • 40-pin GIPO x 1
  • Power supply
    • Power requirement - 19V to 36V DC-in
    • Power supply type - AT/ATX
  • Mechanical
    • Mounting - VESA mount/wallmount (optional)
    • 8.6" x 5.1" x 2" (218mm x 129mm x 49.5mm) dimensions
    • 3.13lb (1.42Kg) net weight
    • 4.23lb (1.92Kg) gross weight
  • Environment
    • +32°F to +140°F (0°C to +60°C) operating temperature with 0.5m/s airflow
    • 0% to 90% relative humidity, non-condensing
    • CE/FCC Class A, RoHS-compliant, REACH certification

Board Features

Mechanical Drawing - AAEON UP UP Xtreme PTL Edge Mini AI PC

Dimensions (mm)

Mechanical Drawing - AAEON UP UP Xtreme PTL Edge Mini AI PC
Publicado: 2026-04-17 | Actualizado: 2026-04-22