Trenz Electronic TE0713-03-82C46-A FPGA Module
Trenz Electronic TE0713-03-82C46-A FPGA Module features AMD Artix™ 7A200T-2C, USB 3.0 to FIFO bridge, 1GB DDR3L SDRAM, 32MB flash memory, and powerful switching-mode power supplies. This module offers numerous configurable I/O's via rugged high-speed strips. The TE0713-03-82C46-A FPGA module consists of a 4cm x 5cm form factor and is fully mechanically and largely electrically compatible with each other. This module also features interfaces like USB 3.0, 2 x 100-pin razor beam connectors, and 1 x 60-pin razor beam connectors. The TE0713-03-82C46-A FPGA module comes with an onboard high-efficiency DC-DC converter.
Features
- SoC / FPGA:
- AMD Artix™ 7 XC7A200T-2FBG484C device
- -2 speedgrade
- Commercial temperature range
- FBG484C package
- RAM / Speicher:
- 1GB DDR3L SDRAM
- 32MB QSPI boot flash
- On board:
- High-efficiency DC-DC converters
- Interface:
- USB 3.0
- 2 x 100-pin razor beam connector
- 1 x 60-pin razor beam connector
- 4cm x 5cm dimension
Publicado: 2025-07-31
| Actualizado: 2026-07-01