Mikroe MIKROE-6000 Relay 7 Click

Mikroe MIKROE-6000 Relay 7 Click is a compact add-on board for precise load control and monitoring. The Mikroe MIKROE-6000 features four Standex Electronics CRR05-1A reed relays. Each relay has four load connection terminals and orange LED indicators that provide clear operational status feedback. The relays are highly reliable, housed in a rugged thermoset over-molded package with a ceramic substrate, and offer a typical insulation resistance of 1013Ω. The devices support a coil voltage of 5VDC and can switch up to 170VDC/0.5A/10W, making them ideal for test and measurement equipment, instrumentation, and telecommunications.

Features

  • Onboard Standex Electronics CRR05-1A CRR ultra-miniature SMD reed relay
  • High reliability
  • High insulation resistance
  • Maximum rated power of 10W/170VDC/0.5A
  • ClickID
  • I2C interface with selectable address, reset, and interrupt features
  • Orange LED indicators for relay operational status
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Test and measurement (ATE) equipment
  • Instrumentation
  • Telecommunications

Overview

Mikroe MIKROE-6000 Relay 7 Click
Publicado: 2024-08-23 | Actualizado: 2024-09-24