Ezurio Aurawave AW100 Auracast™ Platform

Ezurio Aurawave AW100 Auracast™ Platform is designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications. This platform enables wireless broadcasting of high-quality audio to multiple BLUETOOTH® receivers simultaneously. The Aurawave AW100 Auracast platform integrates LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more. This platform comprises an AW100PA-A-INT Aurawave board, analog and digital I/O options, and an internal antenna. The Aurawave AW100 platform provides straightforward configuration and control of Bluetooth Auracast broadcasts via AT commands. This platform offers a standard 10-pin SWD header for the user to flash custom binaries using standard Nordic tools. Typical applications include audio, data transfer, and sensor connectivity.

Features

  • Designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications
  • Seamlessly integrate with third-party Bluetooth LE devices
  • I2S, USB, and onboard codec to handle analog and digital audio I/O
  • Easy AT command interface
  • Customized firmware available for specific application needs
  • Flexible control of stream metadata and configuration with audio over I2S, USB, or line-level analog via 40-pin header
  • Broadcast high-quality audio streams to multiple Bluetooth receivers simultaneously
  • Integrate LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more
  • Powered and controlled by a USB-C host device using AT-Commands over a virtual serial port, while also exposing a digital audio interface
  • Bluetooth LE Auracast™ module will operate without the need for other supporting hardware to broadcast analog audio when powered by common power adapters (USB-C®)

Applications

  • Audio
  • Data transfer
  • Sensor connectivity

Specifications

  • 0V to 0.99V input low voltage range
  • 2.31V to 3.3V input high voltage range
  • 0V to 0.4V output low voltage range
  • 2.9V to 3.3V output high voltage range
  • 5Vdc operating voltage
  • 1mA to 4mA standard drive output low current range
  • 1mA to 3mA standard drive output high current range
  • 1.62mm 6-layer PCB

System Architecture

Ezurio Aurawave AW100 Auracast™ Platform

Dimension Diagram

Mechanical Drawing - Ezurio Aurawave AW100 Auracast™ Platform
Publicado: 2025-07-30 | Actualizado: 2026-04-10