Espressif Systems ESP32-P4X-EYE Vision Development Board

Espressif Systems ESP32-P4X-EYE Vision Development Board is based on the ESP32-P4 chip and mainly targets camera applications. The ESP32-P4 features a dual-core RISC-V processor and supports up to 32MB of PSRAM. In addition, the ESP32-P4 supports USB 2.0 standard, MIPI-CSI/DSI, H264 encoder, and various other peripherals. With its outstanding features, the board is an ideal choice for developing low-cost, high-performance, low-power network-connected audio and video products.

The board integrates the Espressif System ESP32-C6-MINI-1U module for Wi-Fi® and BLUETOOTH® communication. It supports a MIPI-CSI camera interface and USB 2.0 high-speed device mode. Rich onboard features include a camera, display, microphone, and MicroSD card, enabling real-time environment monitoring and the collection of images and audio data. It is suitable for applications such as smart surveillance cameras, vision model detection, and edge computing in the Internet of Things (IoT) that require real-time image processing and wireless communication.

The pin header breaks out most I/O pins for easy interfacing. Developers can connect peripherals with jumper wires.

Features

  • MicroSD card slot (supports a MicroSD card through a 4-line SD bus with SDIO or SPI protocol)
  • Test points provide access for programming and testing the ESP32-C6-MINI-1U, allowing the user to connect them via Dupont wires
  • USB 2.0 device port (connected to the USB 2.0 OTG high-speed interface of ESP32-P4)
  • USB debug port (used for board power, firmware flashing, and connecting to the USB-Serial-JTAG interface of ESP32-P4)
  • Power switch (flip to "I" to power on the board with 5V input; flip to "O" to power off)
  • User-defined buttons that are customizable by the user application
  • LCD FPC connector (connects to a 1.54" LCD screen)
  • LCD (1.54" LCD with 240 × 240 resolution and SPI interface, capable of displaying real-time images from the camera)
  • Charging indicator (indicator light is red when charging; once charging is complete, the light turns green)
  • Rotary encoder (can customize functions based on the user's application)
  • ESP32-C6-MINI-1U (Wi-Fi and Bluetooth communication module)
  • Fill light (provides illumination for image capture and video recording)
  • Digital microphone (for voice recognition or audio recording)
  • MIPI CSI connector (connects to the camera module)
  • Female header (2x 10P header, customizable based on the user's application)
  • SPI Flash (16MB Flash connected via the SPI interface)
  • ESP32-P4 (high-performance MCU with large internal memory)
  • Battery connector (connects to a lithium battery)
  • Reset button (resets the board, marked with an ↻ on the enclosure)
  • Boot button (controls boot mode, marked with a ⚙ on the enclosure)
  • Camera (2MP resolution with manually adjustable focal length)

Required Equipment

  • ESP32-P4-EYE development board
  • USB cables
  • Computer running Windows®, Linux®, or macOS®
  • MicroSD card (optional)
  • Lithium battery (optional)

Functional Block Diagram

Block Diagram - Espressif Systems ESP32-P4X-EYE Vision Development Board

Board View

Mechanical Drawing - Espressif Systems ESP32-P4X-EYE Vision Development Board
Publicado: 2026-05-22 | Actualizado: 2026-06-05