Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board
Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board is built on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications. This SoM board enables direct access to CSI‑2 camera input, USB 3.1 device interface, digital I/O, and an Always‑On (AON) feature. This enables advanced functionality with a low power footprint in compact designs. The CrossLinkU-NX SoM board can be paired with a purpose‑built carrier card for Raspberry Pi CM5 connectivity. This SoM board supports essential interfaces such as Gigabit Ethernet, USB 3.1 host, microSD storage, GPIOs, and comprehensive debugging. The CrossLinkU-NX SoM board runs the highly optimized Convolutional Neural Network (CNN), supporting real-time person and gesture detection for up to five individuals. This board features a programming circuit that supports the Radiant programmer through a USB or FTDI interface using JTAG or SPI.
Features
- LIFCL-33U FPGA (LIFCL-33U-CTG104):
- MIPI CSI-2 receiver Soft D-PHY interface for camera data
- Support SPI Flash configuration
- Board resources:
- On-board JTAG connector header
- 22-pin standard connector for Raspberry Pi (RPI) camera
- On-board 100-pin B2B connector to connect with carrier card
- 64Mb for HyperRAM memory interface with the CrossLinkU-NX device
- On-board USB Type-C connector for USB aggregation
- On-board 512Mb SPI Flash interface with the CrossLinkU-NX device
- Programming circuit:
- Supports Radiant programmer through a USB or FTDI interface using JTAG or SPI
- On-board Flash
- On-board JTAG header
Kit Contents
- CrossLinkU-NX SoM HW board
- Generic carrier HW board
- Raspberry PI compute module 5
- Raspberry PI compute module 5 passive cooler
- IMX219 camera with regular (narrow) FOV
- 200mm 22-22 RPI 5 camera cable
- 3.00' USB cable Type-A male to Type-C male
- IMX219 camera holder
- 5V 25W AC/DC external wall mount (Class II) adapter multi-blade (sold separately) input
- Input plug for wall adapter
- Modular cable plug to plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) shielded
- USB 2.0 cable Type-A male to micro B male 3.28' (1.00m) shielded
- Conn shunt 1.27mm black handle – used to enable eMMC write mode on the CM5
Block Diagram
Top and Bottom View