Mitsumi MMS101 Evaluation Kit

Mitsumi MMS101 Evaluation Kit allows the end-user to evaluate the features and functionalities of the ultra-small MMS101 digital force and torque sensor. This miniature 6-axis sensor measures force and torque in three orthogonal axes. The module consists of a Microelectromechanical Systems (MEMS) Piezoresistive (PRT) sensor integrated onto a metal flexure along with multiple Analog Front-End (AFE) ICs. This sensor is ideal for robotic applications where the detection of small forces and torque moments are required. The MMS101 evaluation kit is intended for verification of operation and permits sensor data logging via a PC. The kit includes a 6-axis force sensor, a conversion board, an interconnecting cable, and an evaluation board.

Features

  • Evaluates the features and functionalities of the ultra-small MMS101 6-axis digital force and torque sensor
  • Intended for verification of operation
  • Permits sensor data logging via a PC

Applications

  • Robotic surgery
  • Robotic fingers
  • Dental research
  • Miniature aerial vehicle R&D

Kit Contents

  • 6-axis force sensor
  • Conversion board
  • Interconnecting cable
  • Evaluation board
Chart - Mitsumi MMS101 Evaluation Kit

Videos

Publicado: 2023-08-29 | Actualizado: 2024-11-20