Techway WildcatFMC D-Lightsys® Rugged Optical FMCs

Techway WildcatFMC D-Lightsys® Rugged Optical FPGA Mezzanine Cards (FMCs) are rugged, high-density solutions offering up to twelve optical links at 10Gbps per link. Based on RADIALL’s D-Lightsys® components, these FMCs offer a tiny footprint and extended link budget for applications requiring long-term data transmission reliability. The WildcatFMC range manages up to 24 channels at 12Gbps, organized in 24TX, 24RX, or 12RX+12TX, available in air or conduction-cooled formats. Low power consumption makes these modules especially suited for onboard applications (aircraft, UAVs, satellites), and the devices are dedicated to high-bandwidth data communication in harsh environments. All WildcatFMC mezzanine cards easily integrate into existing systems or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the FMCs fit all FMC and FMC+ carrier boards.

Features

  • Based on RADIALL’s D-Lightsys components
  • VITA 57.1 and 57.4 compliant
  • Up to 12x full-duplex links
  • Up to 10Gbps per link
  • Connections
    • MTP or C-MTITAN connectors on the front
    • Rear connection on demand
  • Air-cooled
    • -20°C to +70°C operating temperature range
    • MTP connector
  • Conduction cooled
    • -40°C to +85°C operating temperature range
    • C-MTITAN connector
  • Programmable oscillators
  • Ready-to-use, 100% FMC and FMC+ compliant
  • Easy to use with no specific firmware required
  • Protocol agnostic
  • Suitable for legacy issue
  • Proven technology
  • Small footprint
  • Low power consumption
  • Qualified for harsh environments
  • Wide operating parameters

Applications

  • Video broadcast and switching
  • Legacy system upgrades
  • RADAR/SONAR
  • Electronic warfare
  • Telecom
  • Avionics
Publicado: 2023-09-27 | Actualizado: 2026-07-06