Teltonika TRB256 Industrial NB-IoT Gateway

Teltonika TRB256 Industrial NB-IoT Gateway is an industrial 4G LTE gateway designed to be applied to a broad range of IoT solutions. The device is equipped with multiple WAN interfaces, such as I/Os, RS232, RS485, Ethernet port, and dual SIM functionality for continuous connectivity. This industrial-grade gateway also supports the 450MHz frequency band, offering superior LTE signal penetration compared to standard frequencies. This makes it an optimal choice for a diverse range of M2M applications. Typical applications include smart metering, industrial automation, logistics, agriculture, and remote monitoring.

Features

  • 4G LTE Cat M1/NB1, NB2, and EGPRS support ensures reliable connectivity across various network conditions
  • 450MHz band support superior signal penetration for challenging environments
  • Dual SIM functionality provides redundancy and improved uptime
  • Includes I/Os, RS232, RS485, and Ethernet for seamless integration with different devices
  • Industrial-grade design:

Specifications

  • Mobile:
    • 4G LTE Cat M1 up to 588kbps DL/ 1119kbps UL, Cat NB2 up to 127kbps DL/158.5kbps UL, Cat NB1 up to 32kbps DL/70kbps UL (simultaneous operation of cellular and GNSS connectivity is not supported)
    • 2 SIM cards, auto-switch cases: weak signal, data limit, SMS limit, on roaming, no network, network denied, and data connection fail
    • Status such as IMSI, ICCID, operator, operator state, data connection state, network type, bandwidth, connected band, signal strength (RSSI), SINR, RSRP, RSRQ, EC/IO, RSCP, data sent/received, LAC, TAC, cell ID, ARFCN, UARFCN, EARFCN, MCC, and MNC
    • SMS status, SMS configuration, send/read SMS via HTTP POST/GET, EMAIL to SMS, SMS to EMAIL, SMS to HTTP, SMS to SMS, scheduled SMS, SMS autoreply, and SMPP
    • Operator black/white list (by country or separate operators)
    • Band lock and used band status display
    • When working with devices with two SIM slots, the one not currently in use will remain idle until the device switches to it, meaning that no data is used on the card until then 
    • Auto APN
    • Direct connection (bridge) between mobile ISP and device on LAN
    • Gateway assigns its mobile WAN IP address to another device on LAN
  • Security:
    • Pre-shared key, digital certificates, X.509 certificates, TACACS+, internal and external RADIUS users authentication, IP and login attempts block, time-based login blocking, and built-in random password generator
    • Pre-configured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, and NAT-T
    • DDOS prevention (SYN flood protection, SSH attack prevention, HTTP/HTTPS attack prevention), and port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
    • Tag-based VLAN separation
    • Mobile data limit, customizable period, start time, warning limit, and phone number
    • Web filter blacklist for blocking out unwanted websites and whitelist for specifying allowed sites only
    • Flexible access control of SSH, web interface, CLI, and Telnet
  • IoT Platforms:
    • Cloud of Things allow monitoring of device data, mobile data, network info, and availability
    • ThingWorx allow monitoring of WAN Type, WAN IP, mobile operator name, mobile signal strength, and mobile network type
    • Azure IoT Hub:
      • Can be configured with data to server to send all the available parameters to the cloud
      • Has Direct method support, which allows to execute RutOS API calls on the IoT Hub
      • Plug and play integration with a device provisioning Service that allows zero-touch device provisioning to IoT Hubs
  • MODBUS:
    • Support modes such as server and client
    • Supported connection types such as RTU (RS232, RS485), and TCP
    • Supported data formats such as 8-bit: INT, UINT; 16-bit: INT, UINT (MSB or LSB first); 32-bit: float, INT, UINT (ABCD (big-endian), DCBA (little-endian), CDAB, BADC), HEX, and ASCII
  • VPN:
    • Multiple clients and a server can run simultaneously, and 27 encryption methods
    • XFRM, IKEv1, IKEv2, with 14 encryption methods for IPsec (3DES, DES, AES128, AES192, AES256, AES128GCM8, AES192GCM8, AES256GCM8, AES128GCM12, AES192GCM12, AES256GCM12, AES128GCM16, AES192GCM16, and AES256GCM16) IPsec
    • GRE tunnel and GRE tunnel over IPsec support
    • PPTP, L2TP client/server instances can run simultaneously, L2TPv3 and L2TP over IPsec support

Applications

  • Smart metering
  • Industrial automation
  • Logistics
  • Agriculture
  • Remote monitoring

Kit Contents

  • TRB256 Gateway
  • 16-pin terminal block
  • 1 x hex key
  • Quick Start Guide (QSG)
  • Packaging box
Teltonika TRB256 Industrial NB-IoT Gateway

Hardware

Teltonika TRB256 Industrial NB-IoT Gateway

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Publicado: 2024-08-16 | Actualizado: 2025-05-08