Teltonika RUTXR1 Enterprise Rack-Mountable SFP/LTE Router

Teltonika RUTXR1 Enterprise Rack-Mountable SFP/LTE Router is equipped with five Gigabit Ethernet ports, Wi-Fi® antenna connectors, dual SIM holders, a USB port, a console port, an SFP port, and more. Additional features include redundant power supplies and RutOS software for advanced networking solutions. This LTE Advanced (LTE-A) router is an all-in-one solution that provides network connectivity and WAN backup. Users can simply plug a fiber-optic adapter into the SFP WAN port and set up an LTE backup connection. If the wired WAN service is lost, the RUTXR1 automatically switches to a cellular connection, eliminating downtime. Teltonika RUTXR1 Enterprise Rack-Mountable SFP/LTE Router supports the connection of up to 100 wireless devices using Wi-Fi. This feature-rich and versatile router is designed for installation in a 19" rack, and the RUTXR1 can be managed from anywhere via Teltonika's Remote Management System (RMS).

Features

  • Rack-mountable LTE Cat 6 router
  • Ideal for anywhere needing a fast and ultra-reliable connection
  • Feature-rich device
  • Cellular speeds up to 300Mbps with carrier aggregation
  • SFP port for long-range fiber-optic communication
  • Wave-2 802.11ac dual-band Wi-Fi
  • Dual power supply compatibility ensures uninterrupted service

Applications

  • Energy and utilities
  • Enterprise
  • Retail
  • Industrial and automation
  • Smart cities

Front & Back Views

Mechanical Drawing - Teltonika RUTXR1 Enterprise Rack-Mountable SFP/LTE Router

Videos

Publicado: 2026-04-22 | Actualizado: 2026-04-28