Innodisk DDR4/5 Memory Modules

Innodisk DDR4/5 Memory Modules are JEDEC-compliant industrial-embedded DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications. Innodisk DDR4/5 covers a range of products, including the SODIMM DDR4 2666MT/s modules and legacy industrial-grade SDRAM and DDR1 solutions. These devices are available in regular LONG DIMM, SODIMM, and VLP form factors.

Features

  • JEDEC standard small outline dual in-line memory modules
  • VDD= VDDQ = 1.1V (1.067V ~ 1.166V)
  • VPP= 1.8V (1.746V ~ 1.908V)
  • VDDSPD= 1.8V
  • On-die, internal, adjustable VREF generation for DQ, CA, CS
  • 16n-bit prefetch
  • Two independent I/O sub-channels
  • Programmable /CAS Latency: 22, 26, 28, 30, 32, 36, 40, 42
  • On-die ECC
  • PMIC on DIMM, nominal supply 5V, VIN_Bulk input supply range 4.25V to 5.5V
  • Fly-by topology
  • I3C/I2C support
  • Terminated control and C/A bus
  • SPD EEPROM Hub and integrated thermal sensor
  • Halogen-free

Applications

  • Gaming
  • POS
  • Kiosk
  • Medical
  • Automation applications
Publicado: 2023-10-13 | Actualizado: 2023-11-28