Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA Antennas

Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA Antennas operate over a 2400MHz to 7125MHz frequency range and feature efficiency up to 62.5%. PCR1CRF43 omnidirectional SMA antennas provide IP53 ingress protection and operate over a -40°C to +85°C temperature range. These Teltonika antennas are ideal for applications such as industrial automation, the Internet of Things (IoT), and industrial routers and gateways.

Features

  • 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz frequency ranges
  • Linear polarization
  • Omnidirectional radiation pattern
  • ≤4.3dBi gain
  • ≤2.4 voltage standing wave ratio (VSWR)
  • ≤62.5% efficiency
  • 50Ω impedance
  • RP-SMA male connector type
  • 5.1g weight
  • -40°C to +85°C operating temperature range
  • IP53 ingress protection rating

Applications

  • Industrial automation
  • IoT
  • Industrial routers and gateways
  • Remote monitoring
  • Smart metering

Dimensions

Mechanical Drawing - Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA Antennas
Publicado: 2026-04-14 | Actualizado: 2026-04-16