u-blox LEA-F9T Modules
u-blox LEA-F9T Modules are multi-band GNSS modules with 5ns (1-sigma) timing accuracy and unparalleled low power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and built-in security to provide strong protection against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended temperature range of -40°C to 150°C for reliable performance in challenging environments.
Features
- Meets the most rigid 5G timing requirements
- Unaffected by ionospheric errors
- Differential timing mode for accurate timing
- Built-in security against malicious attacks
- -40°C to 150°C of operating temperature range
- 2.7V to 3.6V of supply voltage
- Flash memory
- Actively supported antennas
- TCXO oscillator
- Built-in RTC crystal
- High vibration and shock resistance
- Advanced anti-spoofing algorithms
Block Diagram
Videos
Additional Resources
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| LEA-F9T-11B | ![]() |
Módulos GNSS / GPS F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm |
| LEA-F9T-21B | ![]() |
Módulos GNSS / GPS F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm |
| LEA-F9T-10B | ![]() |
CI de sensores de distancia y módulos integrados u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel |
| LEA-F9T-20B | ![]() |
Módulos celulares u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel |
Publicado: 2022-04-22
| Actualizado: 2026-02-19