EMO Systems EMOSAFE EN-10 Network Isolators

EMO Systems EMOSAFE EN-10 Network Isolators offer a 50Hz dielectric strength rating, 275VAC leakage current, and a 37.5pF ±25% maximum capacitance. EMOSAFE EN-10 Isolators disconnect electrically conducting connections between devices connected together via copper-based Ethernet networks. These Isolators conform to IEC 60601-1 standards and feature a robust socket, touch protection, and strain relief. EMO Systems EMOSAFE EN-10 Network Isolators are ideal for patient protection, equipment protection, measurement technology, and audio applications.

Features

  • Robust socket
  • Touch protection and strain relief
  • Conforms to IEC 60601-1
  • UL recognized component
  • RoHS compliant
  • 4kVAC dielectric strength
  • 5.6kVDC dielectric strength
  • 100% quality control testing

Applications

  • Patient protection
  • Equipment protection
  • Measurement technology
  • Technical building systems
  • Audio
Publicado: 2019-08-05 | Actualizado: 2022-03-10