TDK B82730U/G Power Line Chokes

TDK B82730U/G Power Line Chokes are current-compensated U-core double chokes with a ferrite core and closed PET coil former (UL 94V-0). The B82730 series offers high resonance frequency and approximately 1.3% stray inductance for symmetrical interference suppression. The low whirring noise of these chokes makes them suitable for wave soldering. Applications for TDK B82730U/G Power Line Chokes include suppression of common-mode interferences, compact switch-mode power devices, electronic ballasts in lamps, and white goods.

Features

  • High resonance frequency
  • Approximately 1.3% stray inductance for symmetrical interference suppression
  • Low whirring noise
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL 1446 Class 155(F) electrical insulation system
  • VDE and UL approvals
  • Plastic material approved to EN 60335-1, clause 30, Glow wire test (GWT): EN 60695 (+850°C)
  • RoHS compatible

Applications

  • Suppression of common-mode interferences
  • Compact switch-mode power devices
  • Electronic ballasts in lamps
  • White goods

Dimensions

TDK B82730U/G Power Line Chokes
Publicado: 2016-11-09 | Actualizado: 2026-04-02