TDK SMT Power Inductors Design Kits

TDK SMT Power Inductors Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. The inductors feature a ferrite core and magnetically shielded construction with an enamel copper wire winding welded to the terminals. The inductor's winding technology allows for the tight coupling of the two windings. The components feature a high-rated current and low DC resistance and are qualified to AEC-Q200 standards. TDK SMT Power Inductors Design Kits are designed to help engineers select the ideal component for their applications.

Features

  • Special winding technology for tight coupling of the two windings (coupling factor K = 97% to 99%)
  • Magnetically shielded
  • Winding welded to terminals
  • Base plate construction for high mechanical robustness
  • Up to +150°C temperature range
  • AEC-Q200 qualified

Applications

  • DC/DC converter, especially for SEPIC topology
  • Buck converter with auxiliary output
  • Common mode choke
  • 1:1 transformer

Kit Contents

Publicado: 2020-07-30 | Actualizado: 2026-04-07