Epson Timing FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.

Applications

  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radios
  • Clocks for MPU

Specifications

  • 12MHz to 60MHz frequency range
  • 3.2mm x 2.5mm x 0.7mm dimensions
  • Fundamental overtone order
  • 40Ω to 100Ω maximum resistance range
  • 7pF to ∞ load capacitance
  • -40°C to +85°C operating temperature range

External Dimensions

Epson Timing FA-238 Crystal Units
Publicado: 2022-04-06 | Actualizado: 2022-08-22