Eurotech ReliaCELL Rugged Cellular Adapter

Eurotech's ReliaCELL 10-20 is IP67 rated cellular adapter that is easily mountable to flat surfaces. Deployable for products sold globally, the ReliaCELL 10-20 offers cellular connectivity within the M2M, IoT, and internet appliance marketplace. With its rugged and small design, it simplifies product development, time-to-market, and costs associated with implementing a cellular solution. It becomes an easy addition to existing or new applications sealing onto the surface of an enclosure, weatherproof or not, with a simple USB connection and SMA connectors for antennas.

Features

  • Global cellular support for
    • 2G GSM
    • 2.5G CDMA 1x-RTT
    • 3G CDMA EV-DO Rev A
    • 3G UMTS/HSPA
    • 4G LTE Cat 3 and 4 with UMTS/GSM fallback
    • Simple USB connectivity
  • Ready to Deploy – certified and carrier approved
  • Ruggedized for commercial and industrial applications
  • Optional GPS capability
  • Power input: 5VDC@500mA typical
  • Ingress Protection IP67

Applications

  • 2G, 3G, and LTE cellular connectivity
Publicado: 2014-10-16 | Actualizado: 2020-12-14