Ezurio DVK-BT860 BLUETOOTH® 4.2 Development Kit

Ezurio DVK-BT860 BLUETOOTH® 4.2 Development Kit provides a platform for rapid prototyping of Ezurio BT860-SA and Ezurio BT860-ST Bluetooth 4.2 Dual-Mode UART HCI Modules. The included Development Board provides simple, easy-to-use access to the various hardware interfaces and configuration options for the module. The DVK-BT860 Development Kit allows early development testing of the features and functionality of BT860 Modules before designing one of the Modules onto a host PCB.

The DVK-BT860 allows the Ezurio Bluetooth Module to be connected to a PC via the USB port. The USB port provides power and allows the user to configure and control the BT860 Module. The DVK-BT860 Development Board also features a DC-in jack with a Low Dropout Regulator (LDO) to convert the input voltage to 3.3V. The operation voltage range of the LDO is from 2.5V to 5.5V, and the current consumption is 1A maximum.

Kit Contents

  • USB Cable
  • Stand-offs (4)
  • Screw nuts (4)

Board Layout

Ezurio DVK-BT860 BLUETOOTH® 4.2 Development Kit
Publicado: 2018-06-08 | Actualizado: 2024-04-02