Ezurio Sub-GHz FlexDIPOLE Antennas

Ezurio Sub-GHz FlexDIPOLE Antennas provide versatility and robust performance in challenging conditions. The Ezurio antennas have a compact footprint and unmatched flexibility. The antennas assist in tackling real-world antenna design challenges and are tuned for sub-GHz frequency bands, like 868/915MHz. The antennas are ideal for applications like LoRaWAN or other proprietary sub-GHz technologies. Available with MHF1 and MHF4L connector options.

Features

  • 863-928MHz operation
  • Exceptional performance across the operating frequency
  • Compact design with adhesive backing
  • Quick and easy installation
  • Install on different non-conductive surfaces and thicknesses, on flat or semi-curved surfaces

Applications

  • LoRaWAN networks
  • Proprietary sub-GHz technologies

Dimensions

Ezurio Sub-GHz FlexDIPOLE Antennas
Publicado: 2024-01-02 | Actualizado: 2024-04-02