Ezurio BTM431/443 BLUETOOTH® AT Data Modules

Ezurio BTM431/443 BLUETOOTH® AT Data Modules meet the needs of developers who wish to add robust, short-range BLUETOOTH data connectivity to their products. They are based on the market-leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With a small footprint of 12.5 x 18mm and best-of-class, low-power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, Ezurio has integrated a complete BLUETOOTH protocol stack within the modules, including support for multi-point connections and numerous BLUETOOTH profiles. Ezurio Wireless BTM431/443 BLUETOOTH AT Data Modules are fully qualified as BLUETOOTH End Products, allowing designers to integrate them within their own products with no further BLUETOOTH Qualification.

Features

  • Adaptive frequency hopping to cope with interference from other wireless devices
  • External or internal antenna options
  • Comprehensive AT interface for simple programming
  • Bluetooth End Product Qualified
  • Compact size
  • Class 2 output - 4dBm
  • Low power operation
  • UART interface
  • GPIO lines under AT control (future)

Applications

  • Embedded devices
  • Phone accessories
  • Security devices
  • Medical and telehealth devices
  • Aftermarket automotive applications
  • Bluetooth advertising
  • ePOS

Related Dev Tools

Ezurio Bluetooth AT Data Module Development Kits are available for both the BTM431 and BTM443 modules.

DVK-BTM431

DVK-BTM443

Publicado: 2012-01-12 | Actualizado: 2024-04-09