Fair-Rite Signal Solution Kit

Fair-Rite Signal Solution Kit contains snap-on ferrite cores in a wide variety of sizes to fit most cables and has kit dimensions of 36" x 8" x 21". This kit contains popular snap-its in the Fair-Rite 75 material, 31 material, 43/44 material, and 61 material. The snap-on ferrite cores are available for suppression for a frequency range from 1MHz to 1GHz, while the snap-it cores are laser-etched with part number identification for traceability. Fair-Rite Signal Solution Kit features an easy-to-use color-coded parts selection and EMC reference guides and is available in either a tabletop or stand-up model.

Features

  • Available in either tabletop or stand-up models
  • Easy-to-use color-coded parts selection
  • Contains snap-on ferrite cores in various sizes to fit most cables
  • Snap-on ferrite cores available for frequency suppression from 1MHz to 1GHz
  • Snap-it cores are laser-etched with part numbers for traceability
  • Snap-its in 75 material, 31 material, 43/44 material, and 61 material
  • Tight quality control guarantees repeatable results

Specifications

  • 36" x 8" x 21" kit dimensions
  • Frequency Range
    • 75 material: 150kHz to 10MHz
    • 31 material: 1MHz to 300MHz
    • 43/44 material: 25MHz to 300MHz
    • 61 material: 200MHz to 1GHz
Publicado: 2023-01-26 | Actualizado: 2023-02-28