Fair-Rite Toroidal Suppression Cores
Fair-Rite Toroidal Suppression Cores are designed for compact and efficient wire winding around a closed-loop core that minimizes Electromagnetic Interference (EMI) and provides superior performance. This design ensures high impedance, low EMI radiation, an extensive frequency range, and improved overall system signal integrity. The unique toroidal geometry and the versatility with increasing impedance per turn make common-mode chokes adaptable to a wide range of applications. The common mode chokes with toroidal geometry and adjustable impedance are the go-to solution for achieving optimal EMI suppression and enhancing system reliability. The Fair-Rite toroidal suppression cores are ideally used in telecommunications, automotive, and power electronics.Features
- Unique toroidal geometry
- High impedance
- Low EMI-radiation
- Extensive frequency range
- Versatile with increasing impedance per turn
- Protect signals from waveform distortion
- Suppress noise on large current flow lines
Applications
- Switch-mode power supplies
- AC/DC rectifiers
- Electrical ballasts
- Power inverters
- Variable frequency drives
- Digital data signals
Wire-Wounded Ferrite Ring
View Results ( 15 ) Page
| N.º de artículo | Hoja de datos | Diámetro interno | Diámetro exterior | Ancho exterior | Cantidad de Paquete Estándar | Material del núcleo | Empaquetado |
|---|---|---|---|---|---|---|---|
| 2652801202 | ![]() |
20 mm | 29 mm | 13.85 mm | 371 | Ferrite | Bulk |
| 2631828302 | ![]() |
35.55 mm | 61 mm | 20 mm | 20 | Ferrite | Bulk |
| 2661801202 | ![]() |
19 mm | 29 mm | 13.85 mm | 212 | Ferrite | Bulk |
| 2652805302 | ![]() |
23 mm | 35.55 mm | 15 mm | 294 | Ferrite | Bulk |
| 2652828302 | ![]() |
35.55 mm | 61 mm | 20 mm | 40 | Ferrite | Bulk |
| 2631805302 | ![]() |
23 mm | 35.55 mm | 15 mm | 159 | Ferrite | Bulk |
| 2644801202 | ![]() |
20 mm | 29 mm | 13.85 mm | 212 | Ferrite | Bulk |
| 2644805302 | ![]() |
23 mm | 35.55 mm | 15 mm | 159 | Ferrite | Bulk |
| 2644828302 | ![]() |
35.55 mm | 61 mm | 20 mm | 20 | Ferrite | |
| 2661805302 | ![]() |
23 mm | 35.55 mm | 15 mm | 159 | Ferrite | Bulk |
Publicado: 2025-04-04
| Actualizado: 2025-04-09