onsemi / Fairchild Motion SPM® Modules
onsemi / Fairchild Motion SPM® Modules integrate drive and protection circuitry into a single package. These modules simplify and accelerate designs and optimize efficiency. The SPM modules are sometimes referred to as Intelligent Power Modules (IPM). A full line of highly integrated smart-power modules is available for a wide range of energy-savvy applications. The onsemi SPM modules provide solutions that drive efficiency, reduce board space, improve system reliability, and speed up time-to-market.Think On
Features
- Wide breadth of packaging for motor control applications (below 10 HP)
- Optimized packaging for thermal performance, high-power density, and robust assembly
- Exceed low cost and high-efficiency requirements for home appliance applications
- Wide range of guaranteed junction temperature of -40°C to +150°C
- Packages with more creepage/clearance for high voltage applications
- Better ruggedness, optimized conduction losses, and switching losses
- High production reliability optimizes customer manufacturing yield
- Compactness for low/mid-power industrial applications
Additional Resources
Videos
SPM Modules Portfolio
Publicado: 2015-05-08
| Actualizado: 2023-01-05