Fastron 0603LDM RF Inductors

Fastron 0603LDM RF Inductors are designed for radio frequency (RF) applications that require optimal Q at high frequencies. These inductors feature gold flash pad metallization that provides better solderability for a higher yield in production, and they have a compact design. Suitable applications for Fastron 0603LDM RF Inductors include mobile telecommunications, automotive subsystems, wireless communications, non-magnetic versions for medical imaging, and LC resonant circuits, such as oscillators and signal generators.

Features

  • Designed for high Q values
  • Mechanical shock and vibration proof
  • Suitable for high temperatures
  • Wirewound-open design

Applications

  • LC resonant circuits
    • Oscillator generators
    • Signal generators
    • Impedance matching
    • RF filters
  • Mobile telecommunications
  • Automotive subsystems
  • Wireless communication
  • Non-magnetic versions for medical imaging

Specifications

  • Up to +140°C operating temperature ratings
  • Gold flash pad metallization
  • 1MHz frequency
  • Ferrite core material

Dimensions

Mechanical Drawing - Fastron 0603LDM RF Inductors
Publicado: 2026-02-12 | Actualizado: 2026-03-19