Fastron 1616FP Power Inductors
Fastron 1616FP Power Inductors are wire-wound unshielded chip size inductors with pre-tinned terminals. These inductors offer up to 100μH inductance, 2350mΩ maximum DCR, ±20% tolerance, and up to 2.80A rated current. The 1616FP inductors feature a vertical ferrite core, a reflow soldering method, and operate from -40°C to 150°C temperature range. These power inductors are lead-free and RoHS compliant. The 1616FP power inductors are ideal for use in AC-DC converters, DC-DC converters, LED lighting, portable devices, and handheld electronics.Features
- Up to 100μH inductance
- Up to 2350mΩ maximum DCR
- ±20% tolerance
- Up to 2.80A rated current
- Vertical ferrite core
- -40°C to 150°C operating temperature range (including component self-heating)
- Moisture Sensitivity Level 1 (MSL 1), indicating unlimited floor life at ≤30°C/85% relative humidity
- Pre-tinned terminals
- Include tin as a top layer
- Lead-free
- RoHS compliant
- 4.2mm x 4.2mm x 1.88mm dimensions
Applications
- DC-DC converters
- AC-DC converters
- LED backlighting
- Portable devices
- Handheld electronics
Mechanical Diagram
Publicado: 2025-05-14
| Actualizado: 2025-06-17