Amphenol FCI Minitek127® 1.27mm Cable-to-Board Connector System

Amphenol FCI Minitek127® 1.27mm IDC Cable-to-Board Connector System is a 1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range. These Amphenol FCI cable-to-board connectors offer straight and right-angle and surface-mount and through-mount options. These Minitek 1.27mm IDC connectors are also available with or without eject headers in different plating variations (gold flash, 0.25µm gold, or 0.76µm gold). Applications include industrial robotics, switches, smart devices, and server/storage.

Features

  • 1.27mm fine pitch
  • Six to 100 positions
  • Eject header feature
  • Plating versions
    • 0.76μm gold
    • 0.25μm gold
    • Gold flash
  • Top- and bottom-entry versions
  • Surface-mount and through-hole types
  • Tape-and-reel with pick-up cap or tube packaging

Applications

  • Industrial robotics
  • Switches
  • Smart devices
  • Servers/storage

Specifications

  • 1A maximum current rating per contact
  • 1000MΩ minimum insulation resistance
  • 125VAC maximum rated voltage
  • 100-cycle durability
  • 2.2N maximum and 0.2N minimum per contact mating and unmating force
  • -40°C to +105°C operating temperature range
Publicado: 2026-05-05 | Actualizado: 2026-05-08