Amphenol FCI PCI Express® Gen 6 DirectAttached™ Connectors

Amphenol FCI PCI Express® (PCIe) Gen 6 DirectAttached™ Connectors feature 1mm pitch and high-speed signal pins designed to directly attach to the cable. These connectors provide signal-integrity loss enhancement of 0.5dB to 1.0dB compared to conventional PCIe riser card solutions when paired with a PCIe riser cable. The DirectAttached™ CEM card edge connectors are backward-mating compatible with Gen 5/4/3/2/1 and meet the PCIe interface standard. These connectors support X8 and X16 standard links as per the PCI-SIG CEM specification. The DirectAttached CEM card edge connectors are RoHS-compliant and constructed from halogen-free materials. Typical applications include desktop PCs, servers, workstations, industrial PCs, and non-PC equipment.

Features

  • 1mm pitch
  • High-speed signal pins
  • Low PCB trace loss
  • Eliminate the PCB trace signal loss
  • Support X8 and X16 standard links as per the PCI-SIG CEM specification
  • Press-fit termination power pins for improved rework
  • Provides excellent performance and additional options for extreme bandwidth applications
  • 0.5dB to 1dB signal integrity loss enhancement
  • Flexible mounting ears to meet different user requirements
  • Mating interface fulfills standard PCIe AIC specifications
  • Backward compatible with Gen 5/4/3/2/1
  • Meets environmental, health, and safety requirements
  • Meets next-generation requirements
  • RoHS compliant
  • Low-halogen material

Applications

  • Desktop PCs
  • Servers
  • Server riser
  • Workstations
  • Industrial PCs
  • Notebook PCs
  • Solar panel inverter
  • Respirators
Publicado: 2026-04-09 | Actualizado: 2026-05-21