FCL Components FTP-628 MCL 2-inch Thermal Printer
FCL Components FTP-628 MCL 2-inch Thermal Printer is a battery driven high-speed thermal printer with a paper width of 2-inches. This FTP-628 thermal printer offers low profile and enables high-speed printing up to 80mm/s with easy paper loading. The FCL Components MCL thermal printer comes with easy paper loading as well as conventional auto loading and auto cutter. This FTP-628 printer uses thermal line dot method with a dot structure of 384 dots per line on thermally sensitive paper. Applications include portable terminals, POS, banking terminals, and measurement as well as medical equipment.Features
- Low profile with a height of 21.8mm, a width of 81.2mm, and a depth of 42.2mm
- High-speed printing with a speed of 80mm/s or 640 dot-lines per second
- Full type and partial cut type printers are available
- Unique platen release allows easy paper insertion
- Conventional auto loading is also available
- Wide operating temperature range and long continuous printing
- High electrostatic discharge absorption and shock resistance
- RoHS compliant
Specifications
- Dot structure of 384 dots per line
- Horizontal dot pitch is 0.125mm
- Vertical dot pitch is 0.125mm
- Effective printing area of 48mm
- Paper width of 58mm and thickness of 60 to 85µm
Publicado: 2018-04-02
| Actualizado: 2024-02-29